- Home ›
- All Products›
- 170M3247
FUSE 350A 1250V 1*KN/110 AR CU
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 350A 1250V 1*KN/110 AR CU
Search Keywords: 170M3247
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M3247
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Frequently Asked Questions
Is 170M3247 RoHS compliant?
Yes, 170M3247 is RoHS compliant.
What is the lead time for 170M3247?
The standard lead time for 170M3247 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
8 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
2
$1,233.23
3
$870.52
5
$551.33
6 +
$540.30
Click for Quote
Log in
to unlock special pricing