- Home ›
- All Products›
- 170M3246
FUSE 315A 1250V 1*KN/110 AR CU
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 315A 1250V 1*KN/110 AR CU
Search Keywords: 170M3246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M3246
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
2
$1,233.23
3
$870.52
5
$551.33
6 +
$540.30
Click for Quote
Log in
to unlock special pricing