- Home ›
- All Products›
- 170M3145
FUSE 250A 1250V 1*/110 AR CU
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 250A 1250V 1*/110 AR CU
Search Keywords: 170M3145
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electrical / Coiltronics / Bussmann |
| Part No: | 170M3145 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8535100040 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
6 |
Product Guides
+
Frequently Asked Questions
Is 170M3145 RoHS compliant?
Yes, 170M3145 is RoHS compliant.
What is the lead time for 170M3145?
The standard lead time for 170M3145 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
2
$968.57
3
$958.98
5
$824.02
6 +
$807.54
Click for Quote
Log in
to unlock special pricing