- Home ›
- All Products›
- 170M3140
Fuse Square Body 80A Stud Mount Lug 80 X 58 X 45mm Carton CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Square Body 80A Stud Mount Lug 80 X 58 X 45mm Carton CSA/UL
Search Keywords: 170M3140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M3140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$403.58
3
$397.53
6 +
$391.57
Click for Quote
Log in
to unlock special pricing