- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 170M3120
Fuse Square Body 450A 700V 2-Pin Lug Stud Mount Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Square Body 450A 700V 2-Pin Lug Stud Mount Carton
Search Keywords: 170M3120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M3120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
7 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$408.86
3
$403.43
6 +
$402.42
Click for Quote
Log in
to unlock special pricing