- Home ›
- All Products›
- 170M2677
FUSE 40A 1000V DIN 00 AR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 40A 1000V DIN 00 AR
Search Keywords: 170M2677
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M2677
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2
$242.28
3
$241.67
5
$203.52
6 +
$199.44
Click for Quote
Log in
to unlock special pricing