- Home ›
- All Products›
- 170M2663
Eaton Bussmann High Speed Square Body 80A 690V gR 00TN/80 TYPE T IND. FUS - 170M2663
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Eaton Bussmann High Speed Square Body 80A 690V gR 00TN/80 TYPE T IND. FUS - 170M2663
Search Keywords: 170M2663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M2663
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
MOQ for out of Stock Qty:
2
6 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$202.87
2
$202.37
3
$201.86
5
$169.99
6 +
$166.59
Click for Quote
Log in
to unlock special pricing