- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 170M2621
Eaton Bussmann High Speed Square Body 400A 690V aR 00/80 SQ. BODY IND. FU - 170M2621
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Eaton Bussmann High Speed Square Body 400A 690V aR 00/80 SQ. BODY IND. FU - 170M2621
Search Keywords: 170M2621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M2621
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3
Can Ship immediately
MOQ for out of Stock Qty:
2
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$530.92
2
$519.38
3
$502.98
5
$501.72
6 +
$490.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT