- Home ›
- All Products›
- 170M2616
High Speed Square Body Fuse - 700V (UL) - 690V (IEC) - 160A - 200kAIC - Top fuse Status Indicator - Blade end X Blade End - Cl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Speed Square Body Fuse - 700V (UL) - 690V (IEC) - 160A - 200kAIC - Top fuse Status Indicator - Blade end X Blade End - Class aR - DIN 43 620.
Search Keywords: 170M2616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M2616
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
MOQ for out of Stock Qty:
2
6 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$418.26
2
$407.28
3
$392.61
5
$390.82
6 +
$343.47
Click for Quote
Log in
to unlock special pricing