- Home ›
- All Products›
- 170M2013
FUSE 630A 750VDC A3/A130 PC GR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 630A 750VDC A3/A130 PC GR
Search Keywords: 170M2013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M2013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$1,871.69
3
$1,821.78
5 +
$1,774.47
Click for Quote
Log in
to unlock special pricing