- Home ›
- All Products›
- 170M1755
FUSE 80A 750V DC IEC aR 000FU/70
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 80A 750V DC IEC aR 000FU/70
Search Keywords: 170M1755
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M1755
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$254.37
3
$247.30
5
$246.69
10
$243.92
20 +
$237.41
Click for Quote
Log in
to unlock special pricing