- Home ›
- All Products›
- 170M1752
FUSE 40A 750V DC 000FU/70 AR CU
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 40A 750V DC 000FU/70 AR CU
Search Keywords: 170M1752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M1752
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$209.51
5
$203.69
10
$200.90
20
$195.55
50
$192.97
100 +
$188.03
Click for Quote
Log in
to unlock special pricing