- Home ›
- All Products›
- 170M1472
Eaton Bussmann High Speed Square Body FUSE 315A 690V 000FU/70 AR UR - 170M1472
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Eaton Bussmann High Speed Square Body FUSE 315A 690V 000FU/70 AR UR - 170M1472
Search Keywords: 170M1472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M1472
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$196.04
5
$193.38
10
$192.11
20
$189.66
50
$188.49
100 +
$186.23
Click for Quote
Log in
to unlock special pricing