- Home ›
- All Products›
- 170M1362
FUSE 32A 690V 000/80 GR UC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 32A 690V 000/80 GR UC
Search Keywords: 170M1362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M1362
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
3
$278.98
5
$206.02
8
$152.90
10 +
$149.84
Click for Quote
Log in
to unlock special pricing