- Home ›
- All Products›
- 170M1360
FUSE 20A 690V 000/80 GR UC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 20A 690V 000/80 GR UC
Search Keywords: 170M1360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M1360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3
$287.50
5
$212.30
8
$157.57
10 +
$154.42
Click for Quote
Log in
to unlock special pricing