- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 170M1320
Fuse Square Body 200A 690V Stud Mount Screw 54 X 21mm CSA/UL
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Square Body 200A 690V Stud Mount Screw 54 X 21mm CSA/UL
Search Keywords: 170M1320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M1320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 170M1320 RoHS compliant?
Yes, 170M1320 is RoHS compliant.
What is the lead time for 170M1320?
The standard lead time for 170M1320 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
8 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$315.32
3
$312.24
5
$258.76
10
$238.50
20 +
$237.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT