- Home ›
- All Products›
- 170M1311
FUSE 25A 690V 000U/80 GR UC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 25A 690V 000U/80 GR UC
Search Keywords: 170M1311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M1311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
3
$251.07
5
$185.41
8
$137.61
10 +
$134.86
Click for Quote
Log in
to unlock special pricing