- Home ›
- All Products›
- 170H3003
BASE CA 80 630A 1000V UR 43653
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BASE CA 80 630A 1000V UR 43653
Search Keywords: 170H3003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170H3003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$310.56
3
$301.93
5
$297.79
10
$297.05
20 +
$289.85
Click for Quote
Log in
to unlock special pricing