- Home ›
- All Products›
- 170H1013
BASE 000/80 200A UR 660V 43653
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BASE 000/80 200A UR 660V 43653
Search Keywords: 170H1013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170H1013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$97.32
5
$90.06
10
$87.45
20
$82.66
50
$80.45
100 +
$79.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT