- Home ›
- All Products›
- 170H1007
BASE 00/80 400A 1000V UR 43653
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BASE 00/80 400A 1000V UR 43653
Search Keywords: 170H1007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170H1007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
3
$149.97
6
$147.89
12
$145.86
21
$145.50
51
$140.10
102 +
$136.51
Click for Quote
Log in
to unlock special pricing