- Home ›
- All Products›
- 170H0237
MICROSWITCH T1 5A 250V 00-3
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MICROSWITCH T1 5A 250V 00-3
Search Keywords: 170H0237
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170H0237
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 170H0237 RoHS compliant?
Yes, 170H0237 is RoHS compliant.
What is the lead time for 170H0237?
The standard lead time for 170H0237 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$252.01
3
$245.01
5
$244.40
10
$241.66
20 +
$235.21
Click for Quote
Log in
to unlock special pricing