- Home ›
- All Products›
- 170H0069
MICROSWITCH K1 5A 250V UR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MICROSWITCH K1 5A 250V UR
Search Keywords: 170H0069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170H0069
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$79.94
5
$76.85
10
$75.74
25
$73.70
50
$72.76
100 +
$72.31
Click for Quote
Log in
to unlock special pricing