- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 170E8888
FUSE 450A 4000V 2SK2S/394 ADC DC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FUSE 450A 4000V 2SK2S/394 ADC DC
Search Keywords: 170E8888
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170E8888
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100020
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$4,186.91
3
$4,078.16
5 +
$4,025.88
Click for Quote
Log in
to unlock special pricing