- Home ›
- All Products›
- 16NZ01R
FUSE-D01 16A GR 400VAC E14
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE-D01 16A GR 400VAC E14
Search Keywords: 16NZ01R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:16NZ01R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$81.64
5
$72.85
10
$70.67
30
$64.86
50
$64.70
100
$63.13
250 +
$60.71
Click for Quote
Log in
to unlock special pricing