- Home ›
- All Products›
- 16LET
16A 240V AC TYPE T FUSE(10)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
16A 240V AC TYPE T FUSE(10)
Search Keywords: 16LET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:16LET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$123.64
5
$114.42
10
$109.51
20
$105.01
50
$102.21
100 +
$100.87
Click for Quote
Log in
to unlock special pricing