- Home ›
- All Products›
- 16D16
FUSE-D1 16A T GL/GG 500VAC E16
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE-D1 16A T GL/GG 500VAC E16
Search Keywords: 16D16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:16D16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$45.14
5
$40.28
10
$39.07
30
$37.40
50
$35.86
100
$34.91
250 +
$34.45
Click for Quote
Log in
to unlock special pricing