- Home ›
- All Products›
- 16370-3
Power Distribution Block - 600 Vac - 600 Vdc - 310A - Three-pole - SCCR: 100 kA - Molded Thermoplastic Base - Tin-plated Alumi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Distribution Block - 600 Vac - 600 Vdc - 310A - Three-pole - SCCR: 100 kA - Molded Thermoplastic Base - Tin-plated Aluminum Connector - Black.
Search Keywords: 163703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:16370-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$451.18
3
$446.78
5 +
$413.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT