- Home ›
- All Products›
- 16370-1
Power Distribution Block - 12 Poles - 350MCM (kcmil) to #6CU/AL Line / 4-#12AL - 4-#14CU Load - 310 A - 600 V - Screw Line / 1 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Distribution Block - 12 Poles - 350MCM (kcmil) to #6CU/AL Line / 4-#12AL - 4-#14CU Load - 310 A - 600 V - Screw Line / 1/4" Quick Connects Load.
Search Keywords: 163701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:16370-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$186.33
5
$181.15
10
$178.67
20
$173.91
50
$171.62
100 +
$167.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT