- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 16290-2
Power Terminal Block - 600 Vac - 600 Vdc - 150 A - Two-pole - 1/4 Inches-20 TPI X 3/4 Inches Stud (Line/Load) - SCCR: 10 kA - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Terminal Block - 600 Vac - 600 Vdc - 150 A - Two-pole - 1/4 Inches-20 TPI X 3/4 Inches Stud (Line/Load) - SCCR: 10 kA - Black.
Search Keywords: 162902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:16290-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
MOQ for out of Stock Qty:
6
11 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$142.68
6
$130.52
12
$125.15
18
$123.91
24 +
$122.68
Click for Quote
Log in
to unlock special pricing