- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 16280-3
Power Terminal Block - 3 Pole - 600Vac/Vdc - 175 A - 200 kA SCCR - 2/0 to #14CU/AL, 1/4 to 20x3/4 Stud - Screw Connection Line ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Terminal Block - 3 Pole - 600Vac/Vdc - 175 A - 200 kA SCCR - 2/0 to #14CU/AL, 1/4 to 20x3/4 Stud - Screw Connection Line / Stud Load.
Search Keywords: 162803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:16280-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$124.71
5
$122.67
10
$120.71
24
$120.41
72
$120.11
120 +
$119.81
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT