- Home ›
- All Products›
- 160NHG01B
NH FUSE 160A 500V GG/GL SIZE 01
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NH FUSE 160A 500V GG/GL SIZE 01
Search Keywords: 160NHG01B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:160NHG01B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3
$125.07
6
$121.45
12
$114.79
21
$114.51
51
$111.73
102 +
$110.26
Click for Quote
Log in
to unlock special pricing