- Home ›
- All Products›
- 15CIF06
FM1 CL'C'600V 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FM1 CL'C'600V 15A
Search Keywords: 15CIF06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:15CIF06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$90.52
10
$67.89
15
$63.36
20 +
$62.10
Click for Quote
Log in
to unlock special pricing