- Home ›
- All Products›
- 140EET
140A 690V AC TYPE T FUSE (5)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
140A 690V AC TYPE T FUSE (5)
Search Keywords: 140EET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:140EET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 140EET RoHS compliant?
Yes, 140EET is RoHS compliant.
What is the lead time for 140EET?
The standard lead time for 140EET is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$384.82
3
$379.47
5 +
$374.27
Click for Quote
Log in
to unlock special pricing