- Home ›
- All Products›
- 12LET
12A 240V AC TYPE T FUSE(10)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
12A 240V AC TYPE T FUSE(10)
Search Keywords: 12LET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:12LET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$113.69
5
$105.21
10
$102.16
20
$96.56
50
$93.99
100 +
$92.75
Click for Quote
Log in
to unlock special pricing