- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 125LET
125A 240V AC BS88 FUSE
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
125A 240V AC BS88 FUSE
Search Keywords: 125LET
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electrical / Coiltronics / Bussmann |
| Part No: | 125LET |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 125LET RoHS compliant?
Yes, 125LET is RoHS compliant.
What is the lead time for 125LET?
The standard lead time for 125LET is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
3 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$233.18
5
$189.51
10
$174.71
20
$174.27
50
$144.35
100 +
$143.99
Click for Quote
Log in
to unlock special pricing