- Home ›
- All Products›
- 10D27Q
FUSE 10A DII/E27 500VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 10A DII/E27 500VAC
Search Keywords: 10D27Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:10D27Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$18.39
10
$17.54
25
$17.01
50
$16.52
100
$15.62
250
$15.20
500 +
$15.00
Click for Quote
Log in
to unlock special pricing