- Home ›
- All Products›
- 10CIF21
BRUSH FUSE CANADA 10A 600V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BRUSH FUSE CANADA 10A 600V
Search Keywords: 10CIF21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:10CIF21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$481.68
10
$255.01
15
$179.45
20 +
$175.86
Click for Quote
Log in
to unlock special pricing