- Home ›
- All Products›
- 1000NHG4G
500V 1000A NH4 FUSE gG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
500V 1000A NH4 FUSE gG
Search Keywords: 1000NHG4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:1000NHG4G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$2,149.24
3
$2,091.93
5 +
$2,037.60
Click for Quote
Log in
to unlock special pricing