- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 96-921.8
Description
+
Lens - 17.4 mm x 14.8 mm - Non illuminated - Grey - Plastic
Search Keywords: 969218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:96-921.8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908160
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
958
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$1.271
250
$0.889
1,000
$0.822
2,500
$0.796
5,000
$0.794
7,500
$0.792
10,000
$0.790
15,000 +
$0.788
Click for Quote
Log in
to unlock special pricing