- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 84-8511.6640
EAO
84-8511.6640
Switching element - Short-travel element - 42 V AC/DC @ 0,1 A - Gold-plated silver - 1 NO - Flat ribbon cable
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Switching element - Short-travel element - 42 V AC/DC @ 0,1 A - Gold-plated silver - 1 NO - Flat ribbon cable
Search Keywords: 8485116640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:84-8511.6640
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 84-8511.6640 RoHS compliant?
Yes, 84-8511.6640 is RoHS compliant.
What is the lead time for 84-8511.6640?
The standard lead time for 84-8511.6640 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$65.60
5
$46.31
10
$43.49
25
$40.03
50
$38.77
100
$38.67
250 +
$38.57
Click for Quote
Log in
to unlock special pricing