- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 84-8511.5320
EAO
84-8511.5320
Switching element - Short-travel element - 42 V AC/DC @ 0,1 A - Gold-plated silver - 1 NO - Plug-in terminal - 2.8 x 0.8 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Switching element - Short-travel element - 42 V AC/DC @ 0,1 A - Gold-plated silver - 1 NO - Plug-in terminal - 2.8 x 0.8 mm
Search Keywords: 8485115320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:84-8511.5320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 84-8511.5320 RoHS compliant?
Yes, 84-8511.5320 is RoHS compliant.
What is the lead time for 84-8511.5320?
The standard lead time for 84-8511.5320 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$30.81
5
$28.82
10
$27.49
25
$26.67
50
$25.53
100
$24.48
250 +
$23.83
Click for Quote
Log in
to unlock special pricing