- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 84-8511.4340
EAO
84-8511.4340
Switching element - Short-travel element - 42 V AC/DC @ 0,1 A - Gold-plated silver - 1 NO - Flat ribbon cable
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EAO |
| Part No: | 84-8511.4340 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |