- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 84-8510.0020
Description
+
The 84-8510.0020 is a short-travel switching element with a single normally open contact, rated for 42V AC/DC at 100 mA.
Search Keywords: 8485100020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:84-8510.0020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$13.89
25
$12.62
50
$12.08
100
$11.81
250
$11.48
500
$11.05
1,000 +
$11.03
Click for Quote
Log in
to unlock special pricing