- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- 84-8001.9340
EAO
84-8001.9340
Indicator element - White - Single-LED - 12 V DC ±10 % - Flat ribbon cable
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Indicator element - White - Single-LED - 12 V DC ±10 % - Flat ribbon cable
Search Keywords: 8480019340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:84-8001.9340
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:CH
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 84-8001.9340 RoHS compliant?
Yes, 84-8001.9340 is RoHS compliant.
What is the lead time for 84-8001.9340?
The standard lead time for 84-8001.9340 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$23.28
5
$21.77
10
$20.77
25
$20.15
50
$19.57
100
$18.49
250 +
$18.00
Click for Quote
Log in
to unlock special pricing