- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- 84-8001.6620
EAO
84-8001.6620
Indicator element - Blue - Single-LED - 24 V DC ±10 % - Plug-in terminal - 2.8 x 0.8 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Indicator element - Blue - Single-LED - 24 V DC ±10 % - Plug-in terminal - 2.8 x 0.8 mm
Search Keywords: 8480016620
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EAO |
| Part No: | 84-8001.6620 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536610000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 84-8001.6620 RoHS compliant?
Yes, 84-8001.6620 is RoHS compliant.
What is the lead time for 84-8001.6620?
The standard lead time for 84-8001.6620 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$26.97
5
$25.23
10
$24.06
25
$23.34
50
$22.34
100
$21.42
250 +
$20.85
Click for Quote
Log in
to unlock special pricing