- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- 84-8001.5320
Description
+
Indicator element - Green - Single-LED - 12 V DC ±10 % - Plug-in terminal - 2.8 x 0.8 mm
Search Keywords: 8480015320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:84-8001.5320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$18.58
10
$17.72
25
$17.19
50
$16.70
100
$15.78
250
$15.36
500 +
$15.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments