- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- 84-5321.2B20
EAO
84-5321.2B20
Emergency stop switch - Ø 22.3 mm - Ø 32 mm - Mushroom-head - Illuminated - Red - Plastic - according to UL 94 V0 - opaque - R ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EAO |
| Part No: | 84-5321.2B20 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509033 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |