Available Replacements
Более старый эквивалент
84-5030.0040 84-5030.0040 EAO
84-5030.0040

EAO

In Stock: 4

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

EAO Authorized Distributor

84-5230.0040

Emergency stop switch - Ø 22.3 mm - Ø 32 mm - Mushroom-head - Non illuminated - Red-white - Plastic - according to UL 94 V0 - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Emergency stop switch - Ø 22.3 mm - Ø 32 mm - Mushroom-head - Non illuminated - Red-white - Plastic - according to UL 94 V0 - opaque - Round - 1 NC / 1 NO - Maintained - Flat ribbon cable 300 mm - IP65 - IP66 - IP67 - according to DIN EN 60529 - Twist to
Search Keywords: 8452300040
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EAO
Part No: 84-5230.0040
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 84-5230.0040?
The recommended replacement for 84-5230.0040 is 84-5030.0040 from EAO, available from OnlineComponents.com.
Is 84-5230.0040 RoHS compliant?
Yes, 84-5230.0040 is RoHS compliant.
What is the lead time for 84-5230.0040?
The standard lead time for 84-5230.0040 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
50   can ship 12/11/26
8 Weeks can ship 1/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$98.17
5
$69.06
10
$64.39
25
$58.55
50
$56.36
100
$55.61
250 +
$55.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!