- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 84-1201.7
Description
+
The 84-1201.7 is an illuminated, momentary actuator with a round, Ø 25 mm aluminium front, designed for a Ø 22.5 mm panel mounting cutout.
Search Keywords: 8412017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:84-1201.7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$23.51
5
$18.56
10
$18.51
25
$16.86
50
$16.13
100
$15.79
250 +
$15.04
Click for Quote
Log in
to unlock special pricing