- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 82-6162.2000.B001
EAO
82-6162.2000.B001
Pushbutton Ø 22 mm silver contact - Maintained - 240 V - 1 C - Screw terminal - Round - Stainless steel - ON/OFF - Silver
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Pushbutton Ø 22 mm silver contact - Maintained - 240 V - 1 C - Screw terminal - Round - Stainless steel - ON/OFF - Silver
Search Keywords: 8261622000B001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EAO
-
Part No:82-6162.2000.B001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 82-6162.2000.B001 RoHS compliant?
Yes, 82-6162.2000.B001 is RoHS compliant.
What is the lead time for 82-6162.2000.B001?
The standard lead time for 82-6162.2000.B001 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$30.98
5
$28.98
10
$27.65
25
$26.82
50
$25.67
100
$24.62
250 +
$23.96
Click for Quote
Log in
to unlock special pricing